
1067978 | |
|---|---|
DigiKey Part Number | 1882-1067978-ND |
Manufacturer | |
Manufacturer Product Number | 1067978 |
Description | SENSOR PROXIMITY 1M NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 39.370" (5mm ~ 1m) NPN |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer SICK, Inc. | Output Configuration NPN |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.197" ~ 39.370" (5mm ~ 1m) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 207,02000 Kč | 3 207,02 Kč |
| Unit Price without VAT: | 3 207,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 880,49420 Kč |











