Optical Sensor 39.37" ~ 3149.61" (100 ~ 8000cm) CAN, RS-232, RS-422, USB Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1067356

DigiKey Part Number
1882-1067356-ND
Manufacturer
Manufacturer Product Number
1067356
Description
SENSOR OPT 15-30000CM CAN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 39.37" ~ 3149.61" (100 ~ 8000cm) CAN, RS-232, RS-422, USB Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
39.37" ~ 3149.61" (100 ~ 8000cm)
Output Type
CAN, RS-232, RS-422, USB
Voltage - Supply
19.2V ~ 28.8V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311 280,65000 Kč311 280,65 Kč
Manufacturers Standard Package
Unit Price without VAT:311 280,65000 Kč
Unit Price with VAT:376 649,58650 Kč