
1067200 | |
|---|---|
DigiKey Part Number | 1882-1067200-ND |
Manufacturer | |
Manufacturer Product Number | 1067200 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NC, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 400,15000 Kč | 1 400,15 Kč |
| 5 | 1 294,19000 Kč | 6 470,95 Kč |
| 10 | 1 254,77700 Kč | 12 547,77 Kč |
| 25 | 1 207,57800 Kč | 30 189,45 Kč |
| 50 | 1 175,27900 Kč | 58 763,95 Kč |
| 100 | 1 145,63620 Kč | 114 563,62 Kč |
| Unit Price without VAT: | 1 400,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 694,18150 Kč |











