
1066557 | |
|---|---|
DigiKey Part Number | 1882-1066557-ND |
Manufacturer | |
Manufacturer Product Number | 1066557 |
Description | SENSOR RETROREFLECTIVE 7.2M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 283.465" (30mm ~ 7.2m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 1.181" ~ 283.465" (30mm ~ 7.2m) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 316,21000 Kč | 3 316,21 Kč |
| 5 | 3 092,96400 Kč | 15 464,82 Kč |
| 10 | 3 009,68500 Kč | 30 096,85 Kč |
| 25 | 2 910,07080 Kč | 72 751,77 Kč |
| 50 | 2 841,82740 Kč | 142 091,37 Kč |
| Unit Price without VAT: | 3 316,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 012,61410 Kč |














