
1066111 | |
|---|---|
DigiKey Part Number | 1882-1066111-ND |
Manufacturer | |
Manufacturer Product Number | 1066111 |
Description | SENSOR 110MM PNP LO/DO M8 PT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.709" ~ 4.331" (18mm ~ 110mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Manufacturer SICK, Inc. | Light Source Red LED |
Series | Connection Method Cable with Connector, M8, 4POS |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Adjustment Type Adjustable, 3-Turn Potentiometer |
Sensing Distance 0.709" ~ 4.331" (18mm ~ 110mm) | Operating Temperature -25°C ~ 50°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 798,18000 Kč | 5 798,18 Kč |
| Unit Price without VAT: | 5 798,18000 Kč |
|---|---|
| Unit Price with VAT: | 7 015,79780 Kč |













