
1065864 | |
|---|---|
DigiKey Part Number | 1882-1065864-ND |
Manufacturer | |
Manufacturer Product Number | 1065864 |
Description | SENSOR PROXIMITY 1.2M RELAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 47.244" (20mm ~ 1.2m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration Relay - Dark-ON/Light-ON |
Manufacturer SICK, Inc. | Light Source Infrared (880nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Proximity | Adjustment Type Adjustable, 5-Turn Potentiometer |
Sensing Distance 0.787" ~ 47.244" (20mm ~ 1.2m) | Operating Temperature -30°C ~ 60°C (TA) |
Voltage - Supply 24V ~ 240V | Base Product Number |
Response Time 10ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 379,96000 Kč | 7 379,96 Kč |
| 5 | 6 936,22800 Kč | 34 681,14 Kč |
| 10 | 6 770,67900 Kč | 67 706,79 Kč |
| 25 | 6 572,51680 Kč | 164 312,92 Kč |
| Unit Price without VAT: | 7 379,96000 Kč |
|---|---|
| Unit Price with VAT: | 8 929,75160 Kč |














