
1064687 | |
|---|---|
DigiKey Part Number | 1882-1064687-ND |
Manufacturer | |
Manufacturer Product Number | 1064687 |
Description | ENCODER INCREMENTAL CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1000 User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Shaft |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
DigiKey Programmable Not Verified | Termination Style Cable |
Encoder Type Incremental | Rotational Life (Cycles Min) 2B |
Pulses per Revolution 1000 | Base Product Number |
Voltage - Supply 7V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 156,82000 Kč | 6 156,82 Kč |
| 5 | 5 277,84800 Kč | 26 389,24 Kč |
| 10 | 4 936,25200 Kč | 49 362,52 Kč |
| 25 | 4 515,38480 Kč | 112 884,62 Kč |
| 50 | 4 366,27380 Kč | 218 313,69 Kč |
| Unit Price without VAT: | 6 156,82000 Kč |
|---|---|
| Unit Price with VAT: | 7 449,75220 Kč |










