
1064661 | |
|---|---|
DigiKey Part Number | 1882-1064661-ND |
Manufacturer | |
Manufacturer Product Number | 1064661 |
Description | SENSOR PROXIMITY 36MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 1.417" (1mm ~ 36mm) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 7.87" (200mm) |
Sensing Distance 0.039" ~ 1.417" (1mm ~ 36mm) | Operating Temperature -25°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 088,16000 Kč | 6 088,16 Kč |
| 5 | 5 711,83400 Kč | 28 559,17 Kč |
| 10 | 5 571,50400 Kč | 55 715,04 Kč |
| 25 | 5 403,44880 Kč | 135 086,22 Kč |
| Unit Price without VAT: | 6 088,16000 Kč |
|---|---|
| Unit Price with VAT: | 7 366,67360 Kč |











