Through-Beam Optical Sensor 0" ~ 78.740" (0m ~ 2m) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064365

DigiKey Part Number
1882-1064365-ND
Manufacturer
Manufacturer Product Number
1064365
Description
PHOTOELECTRIC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 78.740" (0m ~ 2m) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
600µs
Manufacturer
SICK, Inc.
Output Configuration
NPN - Light-ON
Series
Light Source
Red (640nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
78.74" (2m)
Sensing Distance
0" ~ 78.740" (0m ~ 2m)
Adjustment Type
Fixed
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 129,81000 Kč5 129,81 Kč
105 006,40600 Kč50 064,06 Kč
Manufacturers Standard Package
Unit Price without VAT:5 129,81000 Kč
Unit Price with VAT:6 207,07010 Kč