
1063411 | |
|---|---|
DigiKey Part Number | 1882-1063411-ND |
Manufacturer | |
Manufacturer Product Number | 1063411 |
Description | LIGHTCURTAIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 20mm Finger/Hand Blanking, Receiver Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger/Hand | |
Detection Capability | 20mm | |
Protective Height | 1.8m | |
Beam Pitch | - | |
Operating Range | 0 ~ 21.0m | |
Features | Blanking, Receiver Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174 172,11000 Kč | 174 172,11 Kč |
| Unit Price without VAT: | 174 172,11000 Kč |
|---|---|
| Unit Price with VAT: | 210 748,25310 Kč |















