
1023577 | |
|---|---|
DigiKey Part Number | 1882-1023577-ND |
Manufacturer | |
Manufacturer Product Number | 1023577 |
Description | UNIVERS EQUIPMENT C40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer SICK, Inc. | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20 |
Safety Category Category 4, PLe, SIL3 | Approval Agency CE, cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 168,88000 Kč | 16 168,88 Kč |
| 10 | 13 653,95000 Kč | 136 539,50 Kč |
| Unit Price without VAT: | 16 168,88000 Kč |
|---|---|
| Unit Price with VAT: | 19 564,34480 Kč |










