
1028802 | |
|---|---|
DigiKey Part Number | 1882-1028802-ND |
Manufacturer | |
Manufacturer Product Number | 1028802 |
Description | LIGHTCURTAIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Transmitter Only |
Datasheet | Datasheet |
Category | Protective Height 300mm |
Manufacturer SICK, Inc. | Operating Range 0 ~ 10.0m |
Series | Features Transmitter Only |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
Detection Capability 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 509,69000 Kč | 41 509,69 Kč |
| Unit Price without VAT: | 41 509,69000 Kč |
|---|---|
| Unit Price with VAT: | 50 226,72490 Kč |















