Light Curtain 30mm Hand/Arm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 30mm Hand/Arm
#40SecondsOfSafety: Quick diagnostics and troubleshooting via NFC with the SICK Safety Assistant App

1063379

DigiKey Part Number
1882-1063379-ND
Manufacturer
Manufacturer Product Number
1063379
Description
LIGHT CURTAIN HAND/ARM 30MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
900mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 15.0m
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Box
Operating Temperature
-30°C ~ 55°C
Part Status
Active
Voltage - Supply
24VDC
Protection
Hand/Arm
Base Product Number
Detection Capability
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
176 866,12000 Kč76 866,12 Kč
Manufacturers Standard Package
Unit Price without VAT:76 866,12000 Kč
Unit Price with VAT:93 008,00520 Kč