Light Curtain 14mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 14mm Finger
#40SecondsOfSafety: Quick diagnostics and troubleshooting via NFC with the SICK Safety Assistant App

1063364

DigiKey Part Number
1882-1063364-ND
Manufacturer
Manufacturer Product Number
1063364
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
600mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 10.0m
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Box
Operating Temperature
-30°C ~ 55°C
Part Status
Active
Voltage - Supply
24VDC
Protection
Finger
Base Product Number
Detection Capability
14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
174 030,14000 Kč74 030,14 Kč
Manufacturers Standard Package
Unit Price without VAT:74 030,14000 Kč
Unit Price with VAT:89 576,46940 Kč