Proximity Optical Sensor 2.362" ~ 35.433" (60mm ~ 900mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063174

DigiKey Part Number
1882-1063174-ND
Manufacturer
Manufacturer Product Number
1063174
Description
MULTITASK PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 2.362" ~ 35.433" (60mm ~ 900mm) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
2.362" ~ 35.433" (60mm ~ 900mm)
Voltage - Supply
10V ~ 30V
Response Time
2ms
Output Configuration
PNP - Light-ON
Light Source
Infrared LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, 9-Turn Potentiometer
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 803,56000 Kč6 803,56 Kč
106 028,23200 Kč60 282,32 Kč
Manufacturers Standard Package
Unit Price without VAT:6 803,56000 Kč
Unit Price with VAT:8 232,30760 Kč