
1060428 | |
|---|---|
DigiKey Part Number | 1882-1060428-ND |
Manufacturer | |
Manufacturer Product Number | 1060428 |
Description | SENSOR VISION 3D HEIGHT MAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Position Sensor Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Position Sensor |
Series | Output Type Digital |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270 764,59000 Kč | 270 764,59 Kč |
| Unit Price without VAT: | 270 764,59000 Kč |
|---|---|
| Unit Price with VAT: | 327 625,15390 Kč |














