Retroreflective Optical Sensor 0.197" (5mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059924

DigiKey Part Number
1882-1059924-ND
Manufacturer
Manufacturer Product Number
1059924
Description
SENSOR RETROREFLECTIVE 5MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.197" (5mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP
Manufacturer
SICK, Inc.
Light Source
Red (650nm)
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP67, IP69K
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0.197" (5mm)
Operating Temperature
-25°C ~ 55°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
625µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 367,45000 Kč3 367,45 Kč
53 141,13200 Kč15 705,66 Kč
103 056,78400 Kč30 567,84 Kč
252 955,83800 Kč73 895,95 Kč
502 886,70420 Kč144 335,21 Kč
Manufacturers Standard Package
Unit Price without VAT:3 367,45000 Kč
Unit Price with VAT:4 074,61450 Kč