
1059751 | |
|---|---|
DigiKey Part Number | 1882-1059751-ND |
Manufacturer | |
Manufacturer Product Number | 1059751 |
Description | SENSOR LINEAR CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor IP67 Module |
Datasheet | Datasheet |
Category | Termination Style Cable with Connector |
Manufacturer SICK, Inc. | Operating Temperature -30°C ~ 80°C (TA) |
Series | Ingress Protection IP67 |
Packaging Bulk | Indicator LED |
Part Status Active | Package / Case Module |
Response Frequency 500Hz | Base Product Number |
Voltage - Supply 5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,22000 Kč | 1 208,22 Kč |
| 5 | 1 115,12000 Kč | 5 575,60 Kč |
| 10 | 1 080,45200 Kč | 10 804,52 Kč |
| 25 | 1 038,93920 Kč | 25 973,48 Kč |
| 50 | 1 010,53720 Kč | 50 526,86 Kč |
| 100 | 984,47440 Kč | 98 447,44 Kč |
| Unit Price without VAT: | 1 208,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 461,94620 Kč |









