
1059739 | |
|---|---|
DigiKey Part Number | 1882-1059739-ND |
Manufacturer | |
Manufacturer Product Number | 1059739 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position C-Slot Cable |
Datasheet | Datasheet |
Category | Actuator Type C-Slot |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable |
Part Status Active | Operating Temperature -30°C ~ 80°C (TA) |
For Measuring Linear Position | Package / Case Module |
Technology Magnetoresistive | Base Product Number |
Output PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 964,78000 Kč | 1 964,78 Kč |
| 5 | 1 822,71000 Kč | 9 113,55 Kč |
| 10 | 1 769,75300 Kč | 17 697,53 Kč |
| 25 | 1 706,41520 Kč | 42 660,38 Kč |
| 50 | 1 663,04580 Kč | 83 152,29 Kč |
| 100 | 1 623,24200 Kč | 162 324,20 Kč |
| Unit Price without VAT: | 1 964,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 377,38380 Kč |









