
1059486 | |
|---|---|
DigiKey Part Number | 1882-1059486-ND |
Manufacturer | |
Manufacturer Product Number | 1059486 |
Description | SENSOR PROXIMITY 550MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 21.654" (5mm ~ 550mm) PNP |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.197" ~ 21.654" (5mm ~ 550mm) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 698,87000 Kč | 2 698,87 Kč |
| 5 | 2 511,94800 Kč | 12 559,74 Kč |
| 10 | 2 442,23500 Kč | 24 422,35 Kč |
| 25 | 2 358,85640 Kč | 58 971,41 Kč |
| 50 | 2 301,74620 Kč | 115 087,31 Kč |
| 100 | 2 075,12740 Kč | 207 512,74 Kč |
| Unit Price without VAT: | 2 698,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 265,63270 Kč |














