Magnetoresistive Sensor Linear Position T-Slot Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059454

DigiKey Part Number
1882-1059454-ND
Manufacturer
Manufacturer Product Number
1059454
Description
SENSOR LIN 323MM CBL W/CONN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position T-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog Voltage, 4 ~ 20mA
Manufacturer
SICK, Inc.
Actuator Type
T-Slot
Series
Voltage - Supply
15V ~ 30V
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Cable with Connector
For Measuring
Linear Position
Operating Temperature
-20°C ~ 70°C (TA)
Technology
Magnetoresistive
Package / Case
Module
Linear Range
0 ~ 323.00mm (0 ~ 12.72")
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 790,92000 Kč15 790,92 Kč
514 942,72200 Kč74 713,61 Kč
1014 626,09400 Kč146 260,94 Kč
Manufacturers Standard Package
Unit Price without VAT:15 790,92000 Kč
Unit Price with VAT:19 107,01320 Kč