Magnetoresistive Sensor Linear Position T-Slot Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059442

DigiKey Part Number
1882-1059442-ND
Manufacturer
Manufacturer Product Number
1059442
Description
SENSOR LIN 107MM CBL W/CONN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position T-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog Voltage, 4 ~ 20mA
Manufacturer
SICK, Inc.
Actuator Type
T-Slot
Series
Voltage - Supply
15V ~ 30V
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Cable with Connector
For Measuring
Linear Position
Operating Temperature
-20°C ~ 70°C (TA)
Technology
Magnetoresistive
Package / Case
Module
Linear Range
0 ~ 107.00mm (0 ~ 4.21")
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 972,16000 Kč9 972,16 Kč
59 398,41000 Kč46 992,05 Kč
109 184,33600 Kč91 843,36 Kč
258 472,95320 Kč211 823,83 Kč
Manufacturers Standard Package
Unit Price without VAT:9 972,16000 Kč
Unit Price with VAT:12 066,31360 Kč