
1058383 | |
|---|---|
DigiKey Part Number | 1882-1058383-ND |
Manufacturer | |
Manufacturer Product Number | 1058383 |
Description | RFID ANTENNA 860MHZ IP67 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 860MHz ~ 960MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 860MHz ~ 960MHz | |
Features | IP67 | |
Size / Dimension | 238.51mm L x 238.51mm W x 64.26mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 087,93000 Kč | 23 087,93 Kč |
| 10 | 20 482,70900 Kč | 204 827,09 Kč |
| Unit Price without VAT: | 23 087,93000 Kč |
|---|---|
| Unit Price with VAT: | 27 936,39530 Kč |









