
1058207 | |
|---|---|
DigiKey Part Number | 1882-1058207-ND |
Manufacturer | |
Manufacturer Product Number | 1058207 |
Description | SENSOR RETROREFLECTIVE 7.2M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 283.465" (30mm ~ 7.2m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Operating Temperature -25°C ~ 55°C (TA) |
Sensing Distance 1.181" ~ 283.465" (30mm ~ 7.2m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 750,53000 Kč | 2 750,53 Kč |
| 5 | 2 560,45400 Kč | 12 802,27 Kč |
| 10 | 2 489,60700 Kč | 24 896,07 Kč |
| 25 | 2 404,84200 Kč | 60 121,05 Kč |
| 50 | 2 346,79940 Kč | 117 339,97 Kč |
| 100 | 2 118,17330 Kč | 211 817,33 Kč |
| Unit Price without VAT: | 2 750,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 328,14130 Kč |














