
1057654 | |
|---|---|
DigiKey Part Number | 1882-1057654-ND |
Manufacturer | |
Manufacturer Product Number | 1057654 |
Description | SENSOR OPTICAL 20-7000CM DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 472.44" (5 ~ 1200cm) |
Manufacturer SICK, Inc. | Output Type Digital |
Series | Voltage - Supply 12V ~ 30V |
Packaging Bulk | Operating Temperature -30°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 023,09000 Kč | 14 023,09 Kč |
| 5 | 13 256,12200 Kč | 66 280,61 Kč |
| 10 | 12 969,87700 Kč | 129 698,77 Kč |
| Unit Price without VAT: | 14 023,09000 Kč |
|---|---|
| Unit Price with VAT: | 16 967,93890 Kč |












