
1056602 | |
|---|---|
DigiKey Part Number | 1882-1056602-ND |
Manufacturer | |
Manufacturer Product Number | 1056602 |
Description | CLV690-0001 CODEREADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 21.6 ~ 28.8VDC |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Bar Code Reader | Termination Style Connector |
Visual Field (Max) Lens Required | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Min) Lens Required | Operating Temperature -35°C ~ 35°C |
Installation Distance 500.0mm ~ 2.1m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290 042,64000 Kč | 290 042,64 Kč |
| Unit Price without VAT: | 290 042,64000 Kč |
|---|---|
| Unit Price with VAT: | 350 951,59440 Kč |













