
1056305 | |
|---|---|
DigiKey Part Number | 1882-1056305-ND |
Manufacturer | |
Manufacturer Product Number | 1056305 |
Description | ENC INCREM QUAD USR SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 65536 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Cable |
Pulses per Revolution 65536 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 567,71000 Kč | 15 567,71 Kč |
| Unit Price without VAT: | 15 567,71000 Kč |
|---|---|
| Unit Price with VAT: | 18 836,92910 Kč |













