
1055981 | |
|---|---|
DigiKey Part Number | 1882-1055981-ND |
Manufacturer | |
Manufacturer Product Number | 1055981 |
Description | 4DPROCONNECTIVITY, CONNECTION DE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connection Distributor For Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connection Distributor | |
For Use With/Related Products | Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 530,72000 Kč | 7 530,72 Kč |
| 5 | 7 079,30800 Kč | 35 396,54 Kč |
| 10 | 6 910,90400 Kč | 69 109,04 Kč |
| 25 | 6 709,31440 Kč | 167 732,86 Kč |
| Unit Price without VAT: | 7 530,72000 Kč |
|---|---|
| Unit Price with VAT: | 9 112,17120 Kč |












