
1053104 | |
|---|---|
DigiKey Part Number | 1882-1053104-ND |
Manufacturer | |
Manufacturer Product Number | 1053104 |
Description | CODEREADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 21.6 ~ 26.4VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
Type Bar Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 140.0mm ~ 1600.0mm | Operating Temperature -35°C ~ 35°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190 483,78000 Kč | 190 483,78 Kč |
| Unit Price without VAT: | 190 483,78000 Kč |
|---|---|
| Unit Price with VAT: | 230 485,37380 Kč |











