
1052849 | |
|---|---|
DigiKey Part Number | 1882-1052849-ND |
Manufacturer | |
Manufacturer Product Number | 1052849 |
Description | ENC ABSLT SSI USER SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SSI User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Absolute | Termination Style Connector |
Output Type SSI | Rotational Life (Cycles Min) 3B |
Voltage - Supply 4.5V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 615,83000 Kč | 34 615,83 Kč |
| Unit Price without VAT: | 34 615,83000 Kč |
|---|---|
| Unit Price with VAT: | 41 885,15430 Kč |















