
1052442 | |
|---|---|
DigiKey Part Number | 1882-1052442-ND |
Manufacturer | |
Manufacturer Product Number | 1052442 |
Description | SENSOR 140MM PNP LO/DO M8 BKT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.378" ~ 5.512" (35mm ~ 140mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 625µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M8, 4POS |
Part Status Active | Ingress Protection IP67 |
Sensing Distance 1.378" ~ 5.512" (35mm ~ 140mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 274,91000 Kč | 5 274,91 Kč |
| 5 | 4 942,13200 Kč | 24 710,66 Kč |
| 10 | 4 818,03300 Kč | 48 180,33 Kč |
| 25 | 4 669,44280 Kč | 116 736,07 Kč |
| 50 | 4 279,65280 Kč | 213 982,64 Kč |
| Unit Price without VAT: | 5 274,91000 Kč |
|---|---|
| Unit Price with VAT: | 6 382,64110 Kč |















