Proximity Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052439

DigiKey Part Number
1882-1052439-ND
Manufacturer
Manufacturer Product Number
1052439
Description
SENSOR PROXIMITY 10MM NPN DO/LO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
200µs
Manufacturer
SICK, Inc.
Output Configuration
NPN - Dark-ON/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67, IP69K
Sensing Method
Proximity
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0.394" (10mm)
Operating Temperature
-10°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 126,24000 Kč5 126,24 Kč
54 801,52800 Kč24 007,64 Kč
104 680,45400 Kč46 804,54 Kč
254 535,47560 Kč113 386,89 Kč
504 149,99440 Kč207 499,72 Kč
Manufacturers Standard Package
Unit Price without VAT:5 126,24000 Kč
Unit Price with VAT:6 202,75040 Kč