


1049048 | |
|---|---|
DigiKey Part Number | 1882-1049048-ND |
Manufacturer | |
Manufacturer Product Number | 1049048 |
Description | SENSOR PROXIMITY 500MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 19.685" (20mm ~ 500mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.787" ~ 19.685" (20mm ~ 500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 959,16000 Kč | 6 959,16 Kč |
| 5 | 6 540,24800 Kč | 32 701,24 Kč |
| 10 | 6 383,91700 Kč | 63 839,17 Kč |
| 25 | 6 196,79520 Kč | 154 919,88 Kč |
| Unit Price without VAT: | 6 959,16000 Kč |
|---|---|
| Unit Price with VAT: | 8 420,58360 Kč |













