
1048050 | |
|---|---|
DigiKey Part Number | 1882-1048050-ND |
Manufacturer | |
Manufacturer Product Number | 1048050 |
Description | SENSOR LINEAR CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Actuator Type T-Slot |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -30°C ~ 80°C (TA) |
For Measuring Linear Position | Package / Case Module |
Technology GMR (Giant Magnetoresistive) | Base Product Number |
Output PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 359,97000 Kč | 2 359,97 Kč |
| 5 | 2 193,57800 Kč | 10 967,89 Kč |
| 10 | 2 131,52800 Kč | 21 315,28 Kč |
| 25 | 2 057,26640 Kč | 51 431,66 Kč |
| 50 | 2 006,42600 Kč | 100 321,30 Kč |
| 100 | 1 959,75590 Kč | 195 975,59 Kč |
| Unit Price without VAT: | 2 359,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 855,56370 Kč |










