Optical Sensor 7.87" ~ 511.81" (20 ~ 1300cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047399

DigiKey Part Number
1882-1047399-ND
Manufacturer
Manufacturer Product Number
1047399
Description
SENSOR OPTICAL 0-1000CM ANALOG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 511.81" (20 ~ 1300cm) Analog Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
SICK, Inc.
Voltage - Supply
10V ~ 30V
Series
Current - Supply
20 mA
Packaging
Bulk
Operating Temperature
-30°C ~ 65°C
Part Status
Active
Base Product Number
Sensing Distance
7.87" ~ 511.81" (20 ~ 1300cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135 689,04000 Kč35 689,04 Kč
533 997,40000 Kč169 987,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35 689,04000 Kč
Unit Price with VAT:43 183,73840 Kč