
1047314 | |
|---|---|
DigiKey Part Number | 1882-1047314-ND |
Manufacturer | |
Manufacturer Product Number | 1047314 |
Description | SENSOR OPTICAL 5-1200CM ANALOG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 787.40" (20 ~ 2000cm) Analog Output |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Current - Supply 20 mA |
Packaging Bulk | Operating Temperature -30°C ~ 65°C |
Part Status Active | Base Product Number |
Sensing Distance 7.87" ~ 787.40" (20 ~ 2000cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 080,59000 Kč | 34 080,59 Kč |
| 5 | 32 453,62600 Kč | 162 268,13 Kč |
| Unit Price without VAT: | 34 080,59000 Kč |
|---|---|
| Unit Price with VAT: | 41 237,51390 Kč |










