
1046119 | |
|---|---|
DigiKey Part Number | 1882-1046119-ND |
Manufacturer | |
Manufacturer Product Number | 1046119 |
Description | SENSOR ISD400 OPTICAL PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Optical |
Series | Output Type PNP |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 473,66000 Kč | 51 473,66 Kč |
| 5 | 48 307,74600 Kč | 241 538,73 Kč |
| Unit Price without VAT: | 51 473,66000 Kč |
|---|---|
| Unit Price with VAT: | 62 283,12860 Kč |










