
1045672 | |
|---|---|
DigiKey Part Number | 1882-1045672-ND |
Manufacturer | |
Manufacturer Product Number | 1045672 |
Description | SENSOR LIN 128MM CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output Analog Voltage, 4 ~ 20mA |
Manufacturer SICK, Inc. | Actuator Type T-Slot |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable with Connector |
For Measuring Linear Position | Operating Temperature -20°C ~ 70°C (TA) |
Technology Magnetoresistive | Package / Case Module |
Linear Range 0 ~ 128.00mm (5.04") | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 376,16000 Kč | 10 376,16 Kč |
| 5 | 9 782,75800 Kč | 48 913,79 Kč |
| 10 | 9 561,37600 Kč | 95 613,76 Kč |
| 25 | 8 840,41840 Kč | 221 010,46 Kč |
| Unit Price without VAT: | 10 376,16000 Kč |
|---|---|
| Unit Price with VAT: | 12 555,15360 Kč |









