Optical Sensor 0" ~ 393.70" (0 ~ 1000cm) Digital, RS-232 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042266

DigiKey Part Number
1882-1042266-ND
Manufacturer
Manufacturer Product Number
1042266
Description
SENSOR OPT 15-30000CM DIGITAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 0" ~ 393.70" (0 ~ 1000cm) Digital, RS-232 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
0" ~ 393.70" (0 ~ 1000cm)
Manufacturer
SICK, Inc.
Output Type
Digital, RS-232
Series
Voltage - Supply
16.8V ~ 30V
Packaging
Bulk
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124 743,87000 Kč124 743,87 Kč
Manufacturers Standard Package
Unit Price without VAT:124 743,87000 Kč
Unit Price with VAT:150 940,08270 Kč