1042069
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1042069
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1042069

DigiKey Part Number
1882-1042069-ND
Manufacturer
Manufacturer Product Number
1042069
Description
SENSOR RETROREFLECTIVE 4M PNP
Customer Reference
Detailed Description
Retroreflective Optical Sensor 157.480" (4m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
157.480" (4m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 313,57000 Kč4 313,57 Kč
Manufacturers Standard Package
Unit Price without VAT:4 313,57000 Kč
Unit Price with VAT:5 219,41970 Kč