
1041910 | |
|---|---|
DigiKey Part Number | 1882-1041910-ND |
Manufacturer | |
Manufacturer Product Number | 1041910 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.575" ~ 78.740" (40mm ~ 2m) Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 1.575" ~ 78.740" (40mm ~ 2m) | |
Voltage - Supply | 5V ~ 15.5V | |
Response Time | 10ms | |
Output Configuration | Light-On | |
Light Source | Infrared LED | |
Connection Method | Connector, M16 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 932,47000 Kč | 23 932,47 Kč |
| 10 | 21 420,31200 Kč | 214 203,12 Kč |
| Unit Price without VAT: | 23 932,47000 Kč |
|---|---|
| Unit Price with VAT: | 28 958,28870 Kč |












