
1041404 | |
|---|---|
DigiKey Part Number | 1882-1041404-ND |
Manufacturer | |
Manufacturer Product Number | 1041404 |
Description | SENSOR 175MM PNP M12 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.181" ~ 6.890" (30mm ~ 175mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Manufacturer SICK, Inc. | Light Source Red LED |
Series | Connection Method Connector, M12, 4POS |
Packaging Bulk | Ingress Protection IP66, IP67, IP69K |
Part Status Active | Adjustment Type Adjustable, 5-Turn Potentiometer |
Sensing Distance 1.181" ~ 6.890" (30mm ~ 175mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 330µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 210,07000 Kč | 10 210,07 Kč |
| 5 | 9 624,77000 Kč | 48 123,85 Kč |
| 10 | 9 406,34800 Kč | 94 063,48 Kč |
| 25 | 8 689,23280 Kč | 217 230,82 Kč |
| Unit Price without VAT: | 10 210,07000 Kč |
|---|---|
| Unit Price with VAT: | 12 354,18470 Kč |










