
1041322 | |
|---|---|
DigiKey Part Number | 1882-1041322-ND |
Manufacturer | |
Manufacturer Product Number | 1041322 |
Description | SENSOR LINEAR 50MM CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output PNP |
Manufacturer SICK, Inc. | Actuator Type T-Slot |
Series | Voltage - Supply 12V ~ 30V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable with Connector |
For Measuring Linear Position | Operating Temperature -20°C ~ 75°C (TA) |
Technology Magnetoresistive | Package / Case Module |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 647,35000 Kč | 3 647,35 Kč |
| 5 | 3 405,03600 Kč | 17 025,18 Kč |
| 10 | 3 314,66000 Kč | 33 146,60 Kč |
| 25 | 3 206,48680 Kč | 80 162,17 Kč |
| 50 | 3 132,41020 Kč | 156 620,51 Kč |
| Unit Price without VAT: | 3 647,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 413,29350 Kč |









