
1041050 | |
|---|---|
DigiKey Part Number | 1882-1041050-ND |
Manufacturer | |
Manufacturer Product Number | 1041050 |
Description | SENSOR PROX INDUCTIVE 20MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 563,30000 Kč | 1 563,30 Kč |
| 5 | 1 446,72000 Kč | 7 233,60 Kč |
| 10 | 1 403,29600 Kč | 14 032,96 Kč |
| 25 | 1 351,37240 Kč | 33 784,31 Kč |
| 50 | 1 315,81860 Kč | 65 790,93 Kč |
| 100 | 1 283,18780 Kč | 128 318,78 Kč |
| Unit Price without VAT: | 1 563,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 891,59300 Kč |










