
1041037 | |
|---|---|
DigiKey Part Number | 1882-1041037-ND |
Manufacturer | |
Manufacturer Product Number | 1041037 |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 488,76000 Kč | 1 488,76 Kč |
| 5 | 1 377,80400 Kč | 6 889,02 Kč |
| 10 | 1 336,48100 Kč | 13 364,81 Kč |
| 25 | 1 287,01800 Kč | 32 175,45 Kč |
| Unit Price without VAT: | 1 488,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 801,39960 Kč |












