
1034094 | |
|---|---|
DigiKey Part Number | 1882-1034094-ND |
Manufacturer | |
Manufacturer Product Number | 1034094 |
Description | ENC ABSLT DIGITAL USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 128 Digital User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 12V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Connector |
Pulses per Revolution 128 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 159,67000 Kč | 10 159,67 Kč |
| 5 | 9 577,65000 Kč | 47 888,25 Kč |
| 10 | 9 360,44600 Kč | 93 604,46 Kč |
| 25 | 8 732,27880 Kč | 218 306,97 Kč |
| Unit Price without VAT: | 10 159,67000 Kč |
|---|---|
| Unit Price with VAT: | 12 293,20070 Kč |










