1030015 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 30 363,15000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 30 363,15000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 30 363,15000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 30 363,15000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 30 363,15000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 30 363,15000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 30 363,15000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 29 160,14000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 5
Unit Price: 26 794,97000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 29 160,14000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 29 160,14000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 1
Unit Price: 29 160,14000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 3
Unit Price: 29 160,14000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 29 160,14000 Kč
Datasheet
1030015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1030015

DigiKey Part Number
1882-1030015-ND
Manufacturer
Manufacturer Product Number
1030015
Description
ENC ABSLT COMMTATN USR SEL CONN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Commutation User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
Encoder Type
Absolute
Output Type
Commutation
Pulses per Revolution
-
Voltage - Supply
10V ~ 32V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
3.6B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149 170,48000 Kč49 170,48 Kč
544 788,33800 Kč223 941,69 Kč
Manufacturers Standard Package
Unit Price without VAT:49 170,48000 Kč
Unit Price with VAT:59 496,28080 Kč