
6021353 | |
|---|---|
DigiKey Part Number | 1882-6021353-ND |
Manufacturer | |
Manufacturer Product Number | 6021353 |
Description | FEM ST PROFI-B M12-5P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Features Backshell, Coupling Nut |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 4A |
Termination Screw | Voltage Rating 60V |
Fastening Type Threaded | Cable Opening 0.157" ~ 0.354" (4.00mm ~ 9.00mm) |
Orientation B | Operating Temperature -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 811,92000 Kč | 1 811,92 Kč |
| Unit Price without VAT: | 1 811,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 192,42320 Kč |










