5 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6021354

DigiKey Part Number
1882-6021354-ND
Manufacturer
Manufacturer Product Number
6021354
Description
MAL ST PROFI-B M12-5P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Zinc
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
30VAC, 36VDC
Termination
Screw
Cable Opening
0.157" ~ 0.354" (4.00mm ~ 9.00mm)
Fastening Type
Threaded
Operating Temperature
-25°C ~ 90°C
Orientation
B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 779,16000 Kč1 779,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 779,16000 Kč
Unit Price with VAT:2 152,78360 Kč