Optical Sensor 7.87" ~ 1181.10" (20 ~ 3000cm) Analog, PNP Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1026515

DigiKey Part Number
1882-1026515-ND
Manufacturer
Manufacturer Product Number
1026515
Description
SENSOR OPT 50-2000CM ANALOG PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 1181.10" (20 ~ 3000cm) Analog, PNP Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
7.87" ~ 1181.10" (20 ~ 3000cm)
Output Type
Analog, PNP
Voltage - Supply
10V ~ 30V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167 044,51000 Kč67 044,51 Kč
Manufacturers Standard Package
Unit Price without VAT:67 044,51000 Kč
Unit Price with VAT:81 123,85710 Kč